21003515-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21003515-02

DigiKey Part Number
2150-21003515-02-ND
Manufacturer
Manufacturer Product Number
21003515-02
Description
CONN RCPT MALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
110V
Cable Opening
-
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Medical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,93300 €29,33 €
252,74880 €68,72 €
502,61760 €130,88 €
1002,49250 €249,25 €
2502,33636 €584,09 €
5002,22490 €1.112,45 €
1.0002,11874 €2.118,74 €
2.5001,98623 €4.965,57 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €