SMDSW.015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDSW.015 100G

DigiKey Part Number
SMDSW.015100G-ND
Manufacturer
Manufacturer Product Number
SMDSW.015 100G
Description
SOLDER WIRE 63/37 TIN/LEAD NO-CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 3.53 oz (100g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.015" (0.38mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
27 AWG, 28 SWG
Process
Leaded
Form
Spool, 3.53 oz (100g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,81000 €13,81 €
Manufacturers Standard Package
Unit Price without VAT:13,81000 €
Unit Price with VAT:16,43390 €