
SMDSG5CCR | |
|---|---|
DigiKey Part Number | 315-SMDSG5CCR-ND |
Manufacturer | |
Manufacturer Product Number | SMDSG5CCR |
Description | MANUAL SYRINGE GUN FOR 5CC SYRIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 5cc | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,88000 € | 53,88 € |
| 5 | 48,89600 € | 244,48 € |
| 10 | 46,89300 € | 468,93 € |
| 25 | 44,37200 € | 1.109,30 € |
| 50 | 42,55500 € | 2.127,75 € |
| 100 | 42,10540 € | 4.210,54 € |
| Unit Price without VAT: | 53,88000 € |
|---|---|
| Unit Price with VAT: | 64,11720 € |









