
J8216001LPNEU0 | |
---|---|
DigiKey Part Number | CH976-ND |
Manufacturer | |
Manufacturer Product Number | J8216001LPNEU0 |
Description | KEYBOARD LIGHT GRAY PS/2 104KEYS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 104 | |
Interface | PS/2 | |
Features | - | |
Color | Light Gray | |
Size / Dimension | 18.100" L x 6.500" W x 1.300" H (460.00mm x 165.00mm x 32.00mm) |