
KTJ251B225M55BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ251B225M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ251B225M55BFT00CT-ND - Cut Tape (CT) 565-KTJ251B225M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ251B225M55BFT00 |
Description | CAP CER 2.2UF 250V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ251B225M55BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,00000 € | 20,00 € |
| 50 | 1,81000 € | 90,50 € |
| 100 | 1,69820 € | 169,82 € |
| 500 | 1,51366 € | 756,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,35655 € | 2.713,10 € |
| 4.000 | 1,30428 € | 5.217,12 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

