
KTJ250B476M55BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ250B476M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ250B476M55BFT00CT-ND - Cut Tape (CT) 565-KTJ250B476M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B476M55BFT00 |
Description | CAP CER 47UF 25V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B476M55BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 1,99100 € | 19,91 € |
| 50 | 1,80260 € | 90,13 € |
| 100 | 1,69120 € | 169,12 € |
| 500 | 1,50660 € | 753,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,39649 € | 2.792,98 € |
| 4.000 | 1,35693 € | 5.427,72 € |
| 6.000 | 1,33710 € | 8.022,60 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

