Parametric Equivalent

HHXF630GRA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXF630GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXF630GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74600 € | 7,46 € |
| 50 | 0,57300 € | 28,65 € |
| 100 | 0,51820 € | 51,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42390 € | 211,95 € |
| 1.000 | 0,39419 € | 394,19 € |
| 1.500 | 0,37921 € | 568,81 € |
| 2.500 | 0,36250 € | 906,25 € |
| 3.500 | 0,35268 € | 1.234,38 € |
| 5.000 | 0,34319 € | 1.715,95 € |
| 6.000 | 0,33868 € | 2.032,08 € |
| 12.000 | 0,32341 € | 3.880,92 € |
| 12.500 | 0,32260 € | 4.032,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


