
HHXF500GRA121MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500GRA121MJA0GTR-ND - Tape & Reel (TR) 565-HHXF500GRA121MJA0GCT-ND - Cut Tape (CT) 565-HHXF500GRA121MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500GRA121MJA0G |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,87800 € | 8,78 € |
| 50 | 0,67860 € | 33,93 € |
| 100 | 0,61570 € | 61,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50716 € | 253,58 € |
| 1.000 | 0,47300 € | 473,00 € |
| 1.500 | 0,45575 € | 683,62 € |
| 2.500 | 0,43652 € | 1.091,30 € |
| 3.500 | 0,42523 € | 1.488,31 € |
| 5.000 | 0,41431 € | 2.071,55 € |
| 6.000 | 0,40913 € | 2.454,78 € |
| 12.000 | 0,39157 € | 4.698,84 € |
| 12.500 | 0,39063 € | 4.882,88 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


