
HHXF500ARA151MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXF500ARA151MJC5GTR-ND - Tape & Reel (TR) 565-HHXF500ARA151MJC5GCT-ND - Cut Tape (CT) 565-HHXF500ARA151MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500ARA151MJC5G |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF500ARA151MJC5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,84500 € | 8,45 € |
| 50 | 0,69080 € | 34,54 € |
| 100 | 0,59410 € | 59,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,54593 € | 218,37 € |
| 800 | 0,49390 € | 395,12 € |
| 1.200 | 0,47905 € | 574,86 € |
| 2.000 | 0,46798 € | 935,96 € |
| 2.800 | 0,44956 € | 1.258,77 € |
| 4.000 | 0,44346 € | 1.773,84 € |
| 4.800 | 0,43454 € | 2.085,79 € |
| 9.600 | 0,41836 € | 4.016,26 € |
| 10.000 | 0,41733 € | 4.173,30 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

