
HHXF500ARA121MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500ARA121MJA0GTR-ND - Tape & Reel (TR) 565-HHXF500ARA121MJA0GCT-ND - Cut Tape (CT) 565-HHXF500ARA121MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500ARA121MJA0G |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF500ARA121MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,64700 € | 32,35 € |
| 100 | 0,58650 € | 58,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48220 € | 241,10 € |
| 1.000 | 0,44934 € | 449,34 € |
| 1.500 | 0,43276 € | 649,14 € |
| 2.500 | 0,41428 € | 1.035,70 € |
| 3.500 | 0,40342 € | 1.411,97 € |
| 5.000 | 0,39292 € | 1.964,60 € |
| 6.000 | 0,38794 € | 2.327,64 € |
| 12.000 | 0,37105 € | 4.452,60 € |
| 12.500 | 0,37015 € | 4.626,88 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

