
HHXF350ARA151MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350ARA151MJA0GTR-ND - Tape & Reel (TR) 565-HHXF350ARA151MJA0GCT-ND - Cut Tape (CT) 565-HHXF350ARA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA151MJA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF350ARA151MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,63400 € | 31,70 € |
| 100 | 0,57440 € | 57,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47188 € | 235,94 € |
| 1.000 | 0,43768 € | 437,68 € |
| 1.500 | 0,42000 € | 630,00 € |
| 2.500 | 0,39680 € | 992,00 € |
| 3.500 | 0,39442 € | 1.380,47 € |
| 5.000 | 0,38410 € | 1.920,50 € |
| 6.000 | 0,37594 € | 2.255,64 € |
| 12.000 | 0,36156 € | 4.338,72 € |
| 12.500 | 0,36145 € | 4.518,12 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

