
HHXC630ARA820MJA0G | |
|---|---|
DigiKey Part Number | 565-4791-2-ND - Tape & Reel (TR) 565-4791-1-ND - Cut Tape (CT) 565-4791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA820MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,58040 € | 29,02 € |
| 100 | 0,52500 € | 52,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42972 € | 214,86 € |
| 1.000 | 0,39709 € | 397,09 € |
| 1.500 | 0,38135 € | 572,02 € |
| 2.500 | 0,36009 € | 900,23 € |
| 3.500 | 0,35774 € | 1.252,09 € |
| 5.000 | 0,34815 € | 1.740,75 € |
| 6.000 | 0,34033 € | 2.041,98 € |
| 12.000 | 0,32698 € | 3.923,76 € |
| 12.500 | 0,32688 € | 4.086,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


