Direct
Direct
Direct
Direct
Upgrade

ESMH800VSN103MA50T | |
|---|---|
DigiKey Part Number | ESMH800VSN103MA50T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VSN103MA50T |
Description | CAP ALUM 10000UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.63 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 7.956 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX103M080A052 | Cornell Dubilier Knowles | 912 | 338-2677-ND | 9,83000 € | Direct |
| 80USC10000MEFC35X50 | Rubycon | 0 | 1189-80USC10000MEFC35X50-ND | 5,36510 € | Direct |
| 80USC10000MEFCSN35X50 | Rubycon | 0 | 1189-80USC10000MEFCSN35X50-ND | 6,26060 € | Direct |
| SLPX103M080H9P3 | Cornell Dubilier Knowles | 0 | SLPX103M080H9P3-ND | 4,65711 € | Direct |
| LLS1K103MELC | Nichicon | 2.815 | 493-14392-ND | 8,65000 € | Upgrade |






