
ERWF401LGN272MD80M | |
|---|---|
DigiKey Part Number | ERWF401LGN272MD80M-ND |
Manufacturer | |
Manufacturer Product Number | ERWF401LGN272MD80M |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.102" (28.00mm) |
Part Status Obsolete | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |

