Similar
Upgrade
Upgrade
Similar
Similar
Similar

APXC2R5ARA181ME60G | |
|---|---|
DigiKey Part Number | 565-3130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXC2R5ARA181ME60G |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance 180 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE2R5ARA181ME61G | Chemi-Con | 971 | 565-APXE2R5ARA181ME61GCT-ND | 1,96000 € | Similar |
| PCG0G181MCL1GS | Nichicon | 0 | 493-3076-2-ND | 0,49286 € | Upgrade |
| PCG0J181MCL1GS | Nichicon | 1.000 | 493-4586-1-ND | 1,60000 € | Upgrade |
| 2R5SVPC180MV | Panasonic Industry | 1.161 | P16524CT-ND | 1,54000 € | Similar |
| PCJ0E181MCL1GS | Nichicon | 0 | 493-3020-2-ND | 0,46164 € | Similar |






