330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSK2R5ELL331ME08S

DigiKey Part Number
APSK2R5ELL331ME08S-ND
Manufacturer
Manufacturer Product Number
APSK2R5ELL331ME08S
Description
CAP ALUM POLY 330UF 20% 2.5V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSK2R5ELL331ME08S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
4.35 A @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,36962 €369,62 €
Manufacturers Standard Package
Unit Price without VAT:0,36962 €
Unit Price with VAT:0,43985 €