
XGZP6899D025HPDG | |
|---|---|
DigiKey Part Number | 5611-XGZP6899D025HPDG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6899D025HPDG |
Description | Pressure Sensor 0.362PSI(0~2.5kP |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.5kPa) Differential Male - 0.12" (3mm) Tube, Dual I2C 8-SMD, Gull Wing, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube, Dual |
Packaging Tube | Port Style Barbed |
Part Status Active | Features Digital Output, Temperature Compensated |
Applications Board Mount | Termination Style Surface Mount (SMD,SMT) |
Pressure Type Differential | Maximum Pressure 1.81PSI (12.5kPa) |
Operating Pressure 0.36PSI (2.5kPa) | Operating Temperature -20°C ~ 100°C |
Output Type Digital - I2C | Mounting Type Surface Mount |
Output I2C | Package / Case 8-SMD, Gull Wing, Dual Ports, Same Side |
Accuracy ±2.5% | Supplier Device Package 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,74000 € | 26,22 € |
| 9 | 8,37444 € | 75,37 € |
| 24 | 8,01000 € | 192,24 € |
| 102 | 7,64608 € | 779,90 € |
| 501 | 7,28196 € | 3.648,26 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |

