
XGZP195201G | |
|---|---|
DigiKey Part Number | 5611-XGZP195201G-ND |
Manufacturer | |
Manufacturer Product Number | XGZP195201G |
Description | Pressure Sensor 29PSI(200kPa) Ga |
Customer Reference | |
Detailed Description | Pressure Sensor 29.15PSI (201kPa) Gauge Male - 0.11" (2.85mm) Tube 38.5 mV ~ 41.5 mV 5-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer CFSensor | Port Size Male - 0.11" (2.85mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 58.31PSI (402kPa) |
Pressure Type Gauge | Operating Temperature -30°C ~ 85°C |
Operating Pressure 29.15PSI (201kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 5-SMD, No Lead, Top Port |
Output 38.5 mV ~ 41.5 mV | Supplier Device Package 5-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,16000 € | 24,48 € |
| 9 | 7,81889 € | 70,37 € |
| 24 | 7,47917 € | 179,50 € |
| 102 | 7,13912 € | 728,19 € |
| 498 | 6,42524 € | 3.199,77 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |

