Image for XGZF4150-D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZF4150-D-A

DigiKey Part Number
5611-XGZF4150-D-A-ND
Manufacturer
Manufacturer Product Number
XGZF4150-D-A
Description
SENSOR FLOW AIR 0 ~ 15 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 15 SLPM Silicon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Air
Manufacturer
CFSensor
Voltage - Input
8V ~ 24V
Series
Switch Function/Rating
Logic
Packaging
Bulk
Material - Body
Silicon
Part Status
Active
Operating Temperature
0°C ~ 50°C
Sensing Range
0 ~ 15 SLPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 24 days from CFSensor
A separate 23,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,23000 €37,23 €
535,36400 €176,82 €
1033,50300 €335,03 €
5031,64180 €1.582,09 €
10029,78050 €2.978,05 €
Unit Price without VAT:37,23000 €
Unit Price with VAT:44,30370 €