
CMZ5939B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5939BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5939BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5939BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5939B TR13 PBFREE |
Description | DIODE ZENER 39V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03100 € | 10,31 € |
| 100 | 0,69390 € | 69,39 € |
| 500 | 0,54946 € | 274,73 € |
| 1.000 | 0,50772 € | 507,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26388 € | 1.319,40 € |
| 10.000 | 0,24568 € | 2.456,80 € |
| 15.000 | 0,24076 € | 3.611,40 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



