
CMPT3640 BK | |
|---|---|
DigiKey Part Number | 1514-CMPT3640BK-ND |
Manufacturer | |
Manufacturer Product Number | CMPT3640 BK |
Description | TRANS PNP 12V 0.08A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 80 mA 500MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 300mV |
Packaging Bulk | Power - Max 350 mW |
Part Status Obsolete | Frequency - Transition 500MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 80 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Supplier Device Package SOT-23 |

