CBM-270PF 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-270PF 120V

Digi-Key Part Number
471-1050-ND
Manufacturer
CBM America Corporation
Manufacturer Product Number
CBM-270PF 120V
Description
PRINTER THERMAL PARALLEL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CBM America Corporation
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Type
Desktop
Type Attributes
Thermal Printer, Line - Compact
Style
Barcodes, Receipts
Specifications
384 dots/line/s (8 dots/mm), Centronics (Parallel), Paper Width 2.2" (58mm), Print Width 2.2" (56mm), Serial (RS-232C)
Includes
Power Supply
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8443.32.1050
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1162,59000 €162,59 €