
CT01364 | |
|---|---|
DigiKey Part Number | 6332-CT01364-ND |
Manufacturer | |
Manufacturer Product Number | CT01364 |
Description | Verdin Pico-ITX Dual Ethernet CB |
Customer Reference | |
Detailed Description | M.2 M-Key Carrier Board 3.937" x 2.834" (100.00mm x 72.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | carriertronic GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Carrier Board | |
Power (Watts) | 36 W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.937" x 2.834" (100.00mm x 72.00mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | M.2 M-Key | |
Video Outputs | HDMI, LVDS | |
Ethernet | GbE (2) | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Digital I/O Lines | 32 | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,44000 € | 145,44 € |
| 100 | 134,49900 € | 13.449,90 € |
| 250 | 122,16832 € | 30.542,08 € |
| 500 | 106,54940 € | 53.274,70 € |
| Unit Price without VAT: | 145,44000 € |
|---|---|
| Unit Price with VAT: | 173,07360 € |

