
TCD12BS32AE | |
|---|---|
DigiKey Part Number | 1864-TCD12BS32AE-ND |
Manufacturer | |
Manufacturer Product Number | TCD12BS32AE |
Description | CURR SENSE XFMR 21A DIN RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21 A Current Sense Transformer DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 21 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.283" L x 8.701" W (58.00mm x 221.00mm) | |
Height - Seated (Max) | 1.929" (49.00mm) | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,21000 € | 616,21 € |
| 5 | 585,39800 € | 2.926,99 € |
| 10 | 566,91300 € | 5.669,13 € |
| Unit Price without VAT: | 616,21000 € |
|---|---|
| Unit Price with VAT: | 733,28990 € |



