
RP1A23A6 | |
|---|---|
DigiKey Part Number | 1864-RP1A23A6-ND |
Manufacturer | |
Manufacturer Product Number | RP1A23A6 |
Description | 1-POLE PCB MOUNT SSR, ZERO-CROSS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RP1A23A6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 16 ~ 32VAC | |
Voltage - Load | 0 V ~ 230 V | |
Load Current | 5.5 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC, UKCA, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,18000 € | 311,80 € |
| Unit Price without VAT: | 31,18000 € |
|---|---|
| Unit Price with VAT: | 37,10420 € |



