



RKD2A60D75P | |
|---|---|
DigiKey Part Number | 1864-2751-ND |
Manufacturer | |
Manufacturer Product Number | RKD2A60D75P |
Description | SSR RELAY SPST-NO 75A 42-660V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RKD2A60D75P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 V ~ 660 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,44000 € | 121,44 € |
| 10 | 115,36500 € | 1.153,65 € |
| 50 | 109,29260 € | 5.464,63 € |
| Unit Price without VAT: | 121,44000 € |
|---|---|
| Unit Price with VAT: | 144,51360 € |







