RKD2A23D50P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RKD2A23D50P
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RKD2A60D50P

DigiKey Part Number
1864-2750-ND
Manufacturer
Manufacturer Product Number
RKD2A60D50P
Description
SSR RELAY SPST-NO 50A 42-660V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RKD2A60D50P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
42 V ~ 660 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,54000 €93,54 €
1088,86200 €888,62 €
5084,18540 €4.209,27 €
10081,37870 €8.137,87 €
Unit Price without VAT:93,54000 €
Unit Price with VAT:111,31260 €