RK2A60D50P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RK2A60D50P
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RK2A60D75P

DigiKey Part Number
1864-2748-ND
Manufacturer
Manufacturer Product Number
RK2A60D75P
Description
SSR RELAY DPST-NO 75A 42-660V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State DPST-NO (2 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RK2A60D75P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
42 V ~ 660 V
Load Current
75 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,80000 €119,80 €
10113,80600 €1.138,06 €
50107,81560 €5.390,78 €
Unit Price without VAT:119,80000 €
Unit Price with VAT:142,56200 €