


DPC71DM23 | |
|---|---|
DigiKey Part Number | 1864-1668-ND |
Manufacturer | |
Manufacturer Product Number | DPC71DM23 |
Description | 3PH MONITORING RELAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 208 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | DPC71DM23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 177 ~ 275V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 208 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 155,89800 € | 779,49 € |
| Unit Price without VAT: | 155,89800 € |
|---|---|
| Unit Price with VAT: | 185,51862 € |


