


DPC02DM48 | |
|---|---|
DigiKey Part Number | DPC02DM48-ND |
Manufacturer | |
Manufacturer Product Number | DPC02DM48 |
Description | RLY MONITOR 3PH VOLT/FREQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC 380 ~ 415VAC |
Datasheet | Datasheet |
EDA/CAD Models | DPC02DM48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 323 ~ 475V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 415VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 254,36000 € | 763,08 € |
| Unit Price without VAT: | 254,36000 € |
|---|---|
| Unit Price with VAT: | 302,68840 € |


