


DPA53CM48 | |
|---|---|
DigiKey Part Number | 1864-1115-ND |
Manufacturer | |
Manufacturer Product Number | DPA53CM48 |
Description | RELAY MONITOR 3PHASE 320-480 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 380 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | DPA53CM48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 320 ~ 480V AC | |
Delay Time | - | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,36000 € | 126,36 € |
| 5 | 120,04200 € | 600,21 € |
| 10 | 116,25100 € | 1.162,51 € |
| 25 | 112,46040 € | 2.811,51 € |
| Unit Price without VAT: | 126,36000 € |
|---|---|
| Unit Price with VAT: | 150,36840 € |


