DPA52CM44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPA52CM44
DPA52CM44
DPA52CM44
Carlo Gavazzi Three-Phase Monitoring Relays | Digi-Key Daily

DPA52CM44

DigiKey Part Number
1864-1667-ND
Manufacturer
Manufacturer Product Number
DPA52CM44
Description
3PH MR 208V TO 480V PH LOSS/SEQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 208 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
DPA52CM44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
Energized High
Trip Range
125 ~ 624V AC
Delay Time
-
Voltage - Supply
208 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,23000 €113,23 €
5107,57000 €537,85 €
10104,17300 €1.041,73 €
25100,77600 €2.519,40 €
Manufacturers Standard Package
Unit Price without VAT:113,23000 €
Unit Price with VAT:134,74370 €