DFB01CM24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB01CM24

DigiKey Part Number
DFB01CM24-ND
Manufacturer
Manufacturer Product Number
DFB01CM24
Description
FREQUENCY MONITORING RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Frequency Sensing 24 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
DFB01CM24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Frequency Sensing
Trip Status
Energized High/Low
Trip Range
50 ~ 60Hz
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
24 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1162,46000 €162,46 €
5154,34000 €771,70 €
10149,46600 €1.494,66 €
25144,59160 €3.614,79 €
Manufacturers Standard Package
Unit Price without VAT:162,46000 €
Unit Price with VAT:193,32740 €