


DCT1A30V10LS2EC | |
|---|---|
DigiKey Part Number | 1864-DCT1A30V10LS2EC-ND |
Manufacturer | |
Manufacturer Product Number | DCT1A30V10LS2EC |
Description | DC TRANSDUCER, 1000 V 300 A, MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transducer 150 ~ 1kVDC, Modbus, RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Transducer | |
For Use With/Related Products | Panel Meters | |
Specifications | 150 ~ 1kVDC, Modbus, RS485 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.042,05000 € | 1.042,05 € |
| Unit Price without VAT: | 1.042,05000 € |
|---|---|
| Unit Price with VAT: | 1.240,03950 € |

