
VVPZEEK-1AC | |
|---|---|
DigiKey Part Number | 432-VVPZEEK-1AC-ND |
Manufacturer | |
Manufacturer Product Number | VVPZEEK-1AC |
Description | HARDWARE SWITCH ROCKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Gray, Dark Snap Fit |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer Carling Technologies | Color Gray, Dark |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products Contura V Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 49.09mm L x 23.88mm W x 12.83mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,35908 € | 1.339,77 € |
| Unit Price without VAT: | 5,35908 € |
|---|---|
| Unit Price with VAT: | 6,37731 € |

