
VP1N0-B2ZFZ-2Z100 | |
|---|---|
DigiKey Part Number | 432-VP1N0-B2ZFZ-2Z100-ND |
Manufacturer | |
Manufacturer Product Number | VP1N0-B2ZFZ-2Z100 |
Description | LED PNL IND AMBER DIF QUICK CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 12V 20mA Quick Connect - 0.250" (6.3mm) |
Category | Lens Transparency Diffused |
Manufacturer Carling Technologies | Ratings DC |
Series | Voltage 12V |
Packaging Bulk | Current 20mA |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Panel Cutout Dimensions 1.45" x 0.83" (36.83mm x 21.08mm) |
Lamp Color Amber | Lens Style Square with Flat Top |
Lens Color Amber | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,98440 € | 1.746,10 € |
| Unit Price without VAT: | 6,98440 € |
|---|---|
| Unit Price with VAT: | 8,31144 € |

