Image for VL51S004-6ZZ00-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL51S004-6ZZ00-000

DigiKey Part Number
432-VL51S004-6ZZ00-000-ND
Manufacturer
Manufacturer Product Number
VL51S004-6ZZ00-000
Description
SWITCH ROCKER DPDT 15A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
VL51S004-6ZZ00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-40°C ~ 85°C
Circuit
Approval Agency
CSA, UL, VDE
Switch Function
Mechanical Life
100,000 Cycles
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Convex (Reverse V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1019,23500 €192,35 €
Unit Price without VAT:19,23500 €
Unit Price with VAT:22,88965 €