Image for VEB2AJ0B-A9CMC-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEB2AJ0B-A9CMC-100

DigiKey Part Number
432-VEB2AJ0B-A9CMC-100-ND
Manufacturer
Manufacturer Product Number
VEB2AJ0B-A9CMC-100
Description
SWITCH ROCKER SP3T 15A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SP3T 15A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Marking
Master Light - High Beam, Vertical
Mfr
Illumination Type, Color
LED, Green
Series
Illumination Voltage (Nominal)
24 VDC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Snap-In
Features
Jumper needed to achieve triple throw
Circuit
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Approval Agency
CSA, UL, VDE
Voltage Rating - DC
Mechanical Life
100,000 Cycles
Actuator Type
Convex (Reverse V) - Illuminated
Electrical Life
100,000 Cycles
Color - Actuator/Cap
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1023,68000 €236,80 €
Unit Price without VAT:23,68000 €
Unit Price with VAT:28,17920 €