Image for V8D2K661-1LF00-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8D2K661-1LF00-000

DigiKey Part Number
432-V8D2K661-1LF00-000-ND
Manufacturer
Manufacturer Product Number
V8D2K661-1LF00-000
Description
SWITCH ROCKER SPDT 20A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Illumination Type, Color
Incandescent, Amber/Green
Series
Illumination Voltage (Nominal)
12 VAC/DC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
Electrical Life
100,000 Cycles
Actuator Type
Concave (Standard V) - Illuminated
Base Product Number
Color - Actuator/Cap
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1019,82500 €198,25 €
Unit Price without VAT:19,82500 €
Unit Price with VAT:23,59175 €