TIIM5M-1C-BL-FN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 50,91300 €

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 51,07300 €
Image for TIIM5M-1C-BL-FN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIIM5M-1C-BL-FN

DigiKey Part Number
432-TIIM5M-1C-BL-FN-ND
Manufacturer
Manufacturer Product Number
TIIM5M-1C-BL-FN
Description
SWITCH ROCKER 4PDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch 4PDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-40°C ~ 85°C
Circuit
Approval Agency
cUL, UL, VDE
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIIM5M-1L-BL-ACarling Technologies0432-TIIM5M-1L-BL-A-ND50,91300 €Parametric Equivalent
TIIM5M-1S-BL-FNCarling Technologies0432-TIIM5M-1S-BL-FN-ND51,07300 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1051,07300 €510,73 €
Unit Price without VAT:51,07300 €
Unit Price with VAT:60,77687 €