Image for TIGM721-6S-RD-WBL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIGM721-6S-RD-WBL

DigiKey Part Number
432-TIGM721-6S-RD-WBL-ND
Manufacturer
Manufacturer Product Number
TIGM721-6S-RD-WBL
Description
SWITCH ROCKER DPDT 20A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Mounting Type
Panel Mount, Snap-In
Approval Agency
CSA, UL, VDE
Circuit
Mechanical Life
50,000 Cycles
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,73500 €167,35 €
Unit Price without VAT:16,73500 €
Unit Price with VAT:19,91465 €