Image for TIGK01-1C-WH-NWH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIGK01-1C-WH-NWH

DigiKey Part Number
432-TIGK01-1C-WH-NWH-ND
Manufacturer
Manufacturer Product Number
TIGK01-1C-WH-NWH
Description
SWITCH ROCKER DPST 15A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-40°C ~ 85°C
Circuit
Approval Agency
CSA, UL, VDE
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,97455 €153,72 €
Unit Price without VAT:13,97455 €
Unit Price with VAT:16,62971 €