Image for TIGB60-6M-BL-WBL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIGB60-6M-BL-WBL

DigiKey Part Number
432-TIGB60-6M-BL-WBL-ND
Manufacturer
Manufacturer Product Number
TIGB60-6M-BL-WBL
Description
SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Mounting Type
Panel Mount, Snap-In
Approval Agency
CSA, UL, VDE
Circuit
Mechanical Life
50,000 Cycles
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1510,21733 €153,26 €
Unit Price without VAT:10,21733 €
Unit Price with VAT:12,15862 €