
TA205-TR-B/I-O | |
|---|---|
DigiKey Part Number | 432-TA205-TR-B/I-O-ND |
Manufacturer | |
Manufacturer Product Number | TA205-TR-B/I-O |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.57mm x 13.97mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,62180 € | 905,45 € |
| Unit Price without VAT: | 3,62180 € |
|---|---|
| Unit Price with VAT: | 4,30994 € |

