Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MU2-B-64-620-P-B21-B-C | |
|---|---|
DigiKey Part Number | 432-MU2-B-64-620-P-B21-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MU2-B-64-620-P-B21-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU2-B-14-620-1-A21-B-C | Carling Technologies | 0 | 432-MU2-B-14-620-1-A21-B-C-ND | 44,91100 € | Parametric Equivalent |
| MU2-B-14-620-1-A22-B-C | Carling Technologies | 0 | 432-MU2-B-14-620-1-A22-B-C-ND | 45,24500 € | Parametric Equivalent |
| MU2-B-24-620-1-A21-B-C | Carling Technologies | 0 | 432-MU2-B-24-620-1-A21-B-C-ND | 44,91100 € | Parametric Equivalent |
| MU2-B-24-620-1-B21-B-C | Carling Technologies | 0 | 432-MU2-B-24-620-1-B21-B-C-ND | 44,91100 € | Parametric Equivalent |
| MU2-B-34-620-1-A21-B-C | Carling Technologies | 0 | 432-MU2-B-34-620-1-A21-B-C-ND | 44,91100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,88500 € | 488,85 € |
| Unit Price without VAT: | 48,88500 € |
|---|---|
| Unit Price with VAT: | 58,17315 € |

