Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT2-B-34-480-1-A24-B-E | |
|---|---|
DigiKey Part Number | 432-MT2-B-34-480-1-A24-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MT2-B-34-480-1-A24-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 250 V AC 80 V DC Push-Pull Panel Mount |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT2-B-14-480-2-A22-B-E | Carling Technologies | 0 | 432-MT2-B-14-480-2-A22-B-E-ND | 48,76700 € | Parametric Equivalent |
| MT2-B-24-480-1-A21-B-E | Carling Technologies | 0 | 432-MT2-B-24-480-1-A21-B-E-ND | 44,91100 € | Parametric Equivalent |
| MT2-B-64-480-1-A21-B-E | Carling Technologies | 0 | 432-MT2-B-64-480-1-A21-B-E-ND | 48,88500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,24500 € | 452,45 € |
| Unit Price without VAT: | 45,24500 € |
|---|---|
| Unit Price with VAT: | 53,84155 € |

