Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-B-14-630-A-A14-B-T | |
|---|---|
DigiKey Part Number | 432-MT1-B-14-630-A-A14-B-T-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-14-630-A-A14-B-T |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Push-Pull Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-B-14-630-1-A12-B-T | Carling Technologies | 0 | 432-MT1-B-14-630-1-A12-B-T-ND | 32,59700 € | Parametric Equivalent |
| MT1-B-14-630-1-A13-B-T | Carling Technologies | 0 | 432-MT1-B-14-630-1-A13-B-T-ND | 32,59700 € | Parametric Equivalent |
| MT1-B-14-630-1-A22-B-T | Carling Technologies | 0 | 432-MT1-B-14-630-1-A22-B-T-ND | 32,94200 € | Parametric Equivalent |
| MT1-B-14-630-2-A22-B-T | Carling Technologies | 0 | 432-MT1-B-14-630-2-A22-B-T-ND | 34,76200 € | Parametric Equivalent |
| MT1-B-14-630-A-A22-B-T | Carling Technologies | 0 | 432-MT1-B-14-630-A-A22-B-T-ND | 39,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,23200 € | 392,32 € |
| Unit Price without VAT: | 39,23200 € |
|---|---|
| Unit Price with VAT: | 46,68608 € |

