Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS1-B-10-430-2-1CB-A-A | |
|---|---|
DigiKey Part Number | 432-MS1-B-10-430-2-1CB-A-A-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-10-430-2-1CB-A-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS1-B-14-430-3-1BB-A-0AA | Carling Technologies | 0 | 432-MS1-B-14-430-3-1BB-A-0AA-ND | 67,45100 € | Parametric Equivalent |
| MS1-B-14-430-3-1BB-A-A | Carling Technologies | 0 | 432-MS1-B-14-430-3-1BB-A-A-ND | 67,45100 € | Parametric Equivalent |
| MS1-B-14-430-3-1CA-A-A | Carling Technologies | 0 | 432-MS1-B-14-430-3-1CA-A-A-ND | 67,43100 € | Parametric Equivalent |
| MS1-B-14-430-3-1CB-A-A | Carling Technologies | 0 | 432-MS1-B-14-430-3-1CB-A-A-ND | 67,75200 € | Parametric Equivalent |
| MS1-B-14-430-L-1CB-A-A | Carling Technologies | 0 | 432-MS1-B-14-430-L-1CB-A-A-ND | 65,10700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,75200 € | 677,52 € |
| Unit Price without VAT: | 67,75200 € |
|---|---|
| Unit Price with VAT: | 80,62488 € |

