Parametric Equivalent
Parametric Equivalent

MM2-B-94-440-1-4HC-B-E | |
|---|---|
DigiKey Part Number | 432-MM2-B-94-440-1-4HC-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MM2-B-94-440-1-4HC-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 4A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-34-440-1C2-P | Carling Technologies | 0 | 432-AA2-B0-34-440-1C2-P-ND | 58,64400 € | Parametric Equivalent |
| MM2-B-64-440-1-4HC-B-E | Carling Technologies | 0 | 432-MM2-B-64-440-1-4HC-B-E-ND | 49,21600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,21600 € | 492,16 € |
| Unit Price without VAT: | 49,21600 € |
|---|---|
| Unit Price with VAT: | 58,56704 € |

