Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM2-B-22-615-1-2BC-B-C | |
|---|---|
DigiKey Part Number | 432-MM2-B-22-615-1-2BC-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM2-B-22-615-1-2BC-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-34-615-112-I | Carling Technologies | 0 | 432-BA2-B0-34-615-112-I-ND | 58,01200 € | Parametric Equivalent |
| MM2-4-92-615-3-3JB-B-C | Carling Technologies | 0 | 432-MM2-4-92-615-3-3JB-B-C-ND | 72,97600 € | Parametric Equivalent |
| MM2-B-22-615-2-2BC-B-C | Carling Technologies | 0 | 432-MM2-B-22-615-2-2BC-B-C-ND | 48,76700 € | Parametric Equivalent |
| MM2-B-24-615-3-2CB-B-C | Carling Technologies | 0 | 432-MM2-B-24-615-3-2CB-B-C-ND | 49,07900 € | Parametric Equivalent |
| MM2-B-32-615-1-2HD-B-C | Carling Technologies | 0 | 432-MM2-B-32-615-1-2HD-B-C-ND | 45,24500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,24500 € | 452,45 € |
| Unit Price without VAT: | 45,24500 € |
|---|---|
| Unit Price with VAT: | 53,84155 € |

